
This 17-contact unshrouded header is a surface mount component with a right angle body orientation and 2.54mm terminal pitch. It is designed for surface mount applications and features a solder termination method. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5.4 amps per contact. It can withstand a maximum voltage rating of 475VAC and has a mating length of 5.84mm.
Samtec TSM-117-01-S-SH-P-TR technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 43.18 |
| Product Depth (mm) | 10.92 |
| Product Height (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 17 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-117-01-S-SH-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.