Samtec TSSH-108-01-LM-DH-P technical specifications.
| Package/Case | Molded |
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Depth | 17.27mm |
| Gender | Male |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | TSSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSSH-108-01-LM-DH-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.