
The TSW Series 3-position through hole header features gold contacts with a bronze base, providing reliable connections in high-temperature environments up to 125°C. The header is constructed from PBT insulation with a black color and is compliant with RoHS regulations. It is available in bulk packaging and is not SVHC compliant.
Samtec TSW-101-12-G-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-101-12-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
