
This 9-position, 3-row shrouded header features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is made with a bronze contact material and has a gold plating. The header is made with a PBT insulation material and has a black insulation color. It is RoHS compliant and has a flammability rating of UL94 V-0. The header is available in a bulk packaging option and is suitable for through-hole mounting.
Samtec TSW-103-09-G-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-103-09-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.