
The TSW-110-08-G-T-RA is a 30-contact, 3-row right angle header from Samtec. It features a maximum current rating of 7.6A and a maximum voltage rating of 450V AC. The header is designed for through hole mounting and has a black housing color. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samtec TSW-110-08-G-T-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Depth | 14.98mm |
| Gender | Male |
| Housing Color | Black |
| Length | 25.4mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 30 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-110-08-G-T-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.