
This Samtec TSW-110-22-G-T-RA is a 30-contact right angle through hole header with a maximum current rating of 7.6A and a maximum voltage rating of 450V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made of bronze with a tin and gold plating and is available in a bulk packaging. It is RoHS compliant and has a pitch of 2.54mm.
Samtec TSW-110-22-G-T-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Depth | 14.98mm |
| Gender | Male |
| Housing Color | Black |
| Length | 25.4mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 30 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-110-22-G-T-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.