
This 33-contact, 3-row shrouded header is designed for through hole mount applications. It features a gold-plated mating surface and a bronze contact material. The header is made from PBT insulation material and has a black color. It is rated for operation between -55°C and 125°C and meets UL94 V-0 flammability standards. The header is RoHS compliant and has a 2.54mm pitch.
Samtec TSW-111-09-G-T-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-111-09-G-T-RA to view detailed technical specifications.
No datasheet is available for this part.