
The TSW-118-05-G-T is a 54-contact, 3-row shrouded header from Samtec. It features a maximum current rating of 7.6A and a maximum voltage rating of 550V AC. The header has a black housing color and a gold contact plating. It is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The TSW series is compliant with RoHS regulations.
Samtec TSW-118-05-G-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.62mm |
| Gender | Male |
| Housing Color | Black |
| Length | 45.72mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 54 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-118-05-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.