
This 96-contact, 3-row right angle male header features a bronze contact material with tin and gold plating. It has a maximum current rating of 7.6A and a maximum voltage rating of 450V AC. The operating temperature range is -55°C to 125°C. The header is packaged in bulk and is RoHS compliant.
Samtec TSW-132-08-G-T-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Depth | 14.98mm |
| Gender | Male |
| Housing Color | Black |
| Length | 81.28mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-132-08-G-T-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.