
The TSW-132-12-G-T is a 96-contact, 3-row through-hole header with a maximum current rating of 7.6A and a maximum operating temperature of 125°C. It features a gold-plated bronze contact material and is suitable for use in applications where a high level of reliability is required. The header is RoHS compliant and has a pitch of 2.54mm. It is available in bulk packaging and is designed for use in board-to-board and mezzanine applications.
Samtec TSW-132-12-G-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-132-12-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.