
The TSW-140-15-G-T is a 120-contact, 3-row male header from Samtec with a maximum current rating of 7.6A and a maximum voltage rating of 550V AC. It has a operating temperature range of -55°C to 125°C and is packaged in bulk. The header has a pitch of 2.54mm and is terminated with solder. It is RoHS compliant but not radiation hardened or SVHC compliant.
Samtec TSW-140-15-G-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.62mm |
| Gender | Male |
| Housing Color | Black |
| Length | 101.6mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 120 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-140-15-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.