
Unshrouded header, right-angle, male pin connector with 100 positions and 2 rows on a 2.54mm pitch. Features bronze contacts with gold plating for mating, a 7.6A current rating, and 450V voltage rating. PBT insulation in black, with a black housing, suitable for through-hole mounting and solder termination. UL94 V-0 flammability rating, lead-free, and RoHS compliant.
Samtec TSW-150-08-L-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7.6A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-150-08-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.