
This 12-contact male header features a through-hole package with a 5.08mm pitch. It is plated with gold and is suitable for solder termination. The header is compliant with RoHS regulations and is available in bulk packaging.
Samtec TSW-212-30-S-S-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-30-S-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.