This 2-contact male through-hole header features a gold plating contact and is designed for use in board-to-board connections. It has a 2mm pitch and is packaged in bulk. The header is RoHS compliant and suitable for use in applications where solder termination is required. It is not radiation hardened and is intended for use in standard operating environments.
Samtec TW-02-04-G-S-355-090 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-02-04-G-S-355-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.