This 2-contact male header features a through hole mount and 2mm pitch. It is plated with gold and compliant with RoHS regulations. The header is packaged in bulk and is not radiation hardened.
Samtec TW-02-04-G-S-355-100 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-02-04-G-S-355-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.