
The TW-03-07-T-S-315-050 is a 3-contact HDR board stacker from Samtec. It features a terminal pitch of 2mm and a termination method of solder. The component is designed for use in temperatures ranging from -55 to 105°C. It has a height of 17.83mm and a mating length of 9.83mm. The TW-03-07-T-S-315-050 is suitable for through-hole mounting and has a maximum current rating of 5.2A per contact.
Samtec TW-03-07-T-S-315-050 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 17.83mm |
| Mating Length | 9.83mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-03-07-T-S-315-050 to view detailed technical specifications.
No datasheet is available for this part.