The TW-05-02-L-D-255-SM-A is a board stacker connector with a HDR gender and 10 contacts. It features a 2-row, 2mm pitch design with solder termination. The connector has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 4.9 amps per contact. It is designed for surface mount applications and has a height of 7.85mm and a mating length of 1.38mm.
Samtec TW-05-02-L-D-255-SM-A technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 7.85mm |
| Mating Length | 1.38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-05-02-L-D-255-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.