
The TW-05-03-T-S-285-110 is a 5-contact HDR board stacker from Samtec, designed for through hole mounting. It features a terminal pitch of 2mm and a single row configuration. The board stacker operates within a temperature range of -55°C to 105°C and has a maximum current rating of 5.2 amps per contact. The component measures 10.81mm in height and has a mating length of 3.58mm.
Samtec TW-05-03-T-S-285-110 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 10.81mm |
| Mating Length | 3.58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-05-03-T-S-285-110 to view detailed technical specifications.
No datasheet is available for this part.