The TW-05-04-F-S-393-SM is a surface mount board stacker from Samtec with a 5-contact HDR configuration and 2mm terminal pitch. It features solder termination and a straight body orientation. The board stacker has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 4.9A per contact. It is designed for surface mount applications.
Samtec TW-05-04-F-S-393-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 12.37mm |
| Mating Length | 2.39mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TW-05-04-F-S-393-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.