The TW-05-09-G-D-170-070 is a 10-contact connector with a 2mm pitch, designed for through-hole mounting. It features gold-plated contacts and is packaged in bulk. The connector is compliant with RoHS regulations. It has two rows of contacts and is suitable for general applications.
Samtec TW-05-09-G-D-170-070 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-05-09-G-D-170-070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.