
This 12-contact shrouded header features a 2mm pitch and 8.2mm lead length, with a through-hole mount. It is made from bronze with a gold plating and is RoHS compliant. The header is packaged in bulk and has a shrouded design.
Samtec TW-06-01-L-D-170-070 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 8.2mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-06-01-L-D-170-070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.