This 14-contact male header features a 2mm pitch and is plated with gold for reliable connections. It is available in tape and reel packaging and is compliant with RoHS regulations. The header is not radiation hardened and is suitable for general use.
Samtec TW-07-03-S-D-296-SM-A-003-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-07-03-S-D-296-SM-A-003-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.