This 14-contact shrouded header features a 2mm pitch and gold plating for reliable connections. It is available in bulk packaging and is suitable for surface mount applications. The header is RoHS compliant and does not offer radiation hardening. It is designed for use in board-to-board and mezzanine connections.
Samtec TW-07-04-S-D-280-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-07-04-S-D-280-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.