This 16-contact shrouded header features a 2mm pitch and is designed for through hole mount. It has a gold plating and is packaged in bulk. The header is RoHS compliant and not radiation hardened.
Samtec TW-08-10-G-D-215-240 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-08-10-G-D-215-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.