
This 20-position, 2-row shrouded header features a black housing and gold-plated contacts with a bronze base material. It has a maximum current rating of 3A and can operate between -55°C and 125°C. The header is designed for through-hole mounting and is RoHS compliant.
Samtec TW-10-03-S-D-286-100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-10-03-S-D-286-100 to view detailed technical specifications.
No datasheet is available for this part.