The TW-10-06-G-S-304-185 is a 10-contact through-hole male connector with a 2mm pitch and gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector features a solder termination and is not radiation hardened. It is suitable for use in a variety of applications requiring a reliable and durable connection.
Samtec TW-10-06-G-S-304-185 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-10-06-G-S-304-185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.