
The TW-13-03-S-D-230-120 is a 2mm pitch, 26-contact HDR board stacker connector from Samtec. It has a straight body orientation and is designed for through-hole mounting. The connector has a product length of 26mm, a product depth of 4mm, and a product height of 10.55mm. It operates over a temperature range of -55°C to 125°C and has a maximum current rating of 5.2A per contact.
Samtec TW-13-03-S-D-230-120 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 26 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 10.55 |
| Tail Length (mm) | 3.04 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.2/ContactA |
| Mating Length | 4.72mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-13-03-S-D-230-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.