
Conn Board Stacker HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Samtec TW-20-08-G-S-304-185 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-20-08-G-S-304-185 to view detailed technical specifications.
No datasheet is available for this part.