
This 50-contact shrouded header features a 2mm pitch and is plated with gold. It is available in bulk packaging and is compatible with surface mount technology. The header is RoHS compliant and features a solder termination. It is not radiation hardened.
Samtec TW-25-04-G-D-240-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-25-04-G-D-240-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.