
This Samtec TW-30-03-G-Q-240-140 header features 120 gold-plated contacts arranged in 4 rows, with a 2mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened.
Samtec TW-30-03-G-Q-240-140 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-30-03-G-Q-240-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.