The TW-33-07-F-S-523-SM-P is a board stacker from Samtec with 33 HDR contacts. It features a solder termination method and a surface mount package. The component operates within a temperature range of -55°C to 125°C. The board stacker has a straight body orientation and a maximum current rating of 4.9 amps per contact.
Samtec TW-33-07-F-S-523-SM-P technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 33 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 17.35mm |
| Mating Length | 4.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-33-07-F-S-523-SM-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.