This 80-contact shrouded header features a 2mm pitch and is designed for through hole mounting. The contacts are plated with gold for reliable connections. The header is packaged in bulk and is compliant with RoHS regulations. It is suitable for use in a variety of applications where a secure and reliable connection is required.
Samtec TW-40-12-G-D-625-240 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-40-12-G-D-625-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.