
FILTER UNIT, 80MM - More Details
Samtec USB-AM-S-F-B-SM1-R-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.7mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec USB-AM-S-F-B-SM1-R-TR to view detailed technical specifications.
No datasheet is available for this part.