
The USB-A connector features a bronze contact material with gold plating and a black insulation color. It has a depth of 20.15mm and a length of 12.5mm, with a maximum operating temperature range of -50°C to 85°C. The connector is designed for through hole mounting in a horizontal orientation and is shielded for electromagnetic interference protection. It is compliant with RoHS regulations and has a maximum voltage rating of 30V AC. The connector has a high mating cycle count of 1500 and is available in bulk packaging.
Samtec USB-AM-S-F-B-TH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.15mm |
| Gender | Male |
| Insulation Color | Black |
| Length | 12.5mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USB-A |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec USB-AM-S-F-B-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.