This 24-contact shrouded header features a 2mm pitch and 30.17mm length, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is made with bronze contact material and gold plating, and is available in bulk packaging. The header is RoHS compliant and has a straight orientation, with a termination type of solder.
Samtec ZSTMM-112-73-S-D-365 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.51mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSTMM-112-73-S-D-365 to view detailed technical specifications.
No datasheet is available for this part.