This single male through hole header features a tin plated contact and is compliant with RoHS regulations. It is designed for use in board-to-board and mezzanine applications and is available in bulk packaging. The header is not radiation hardened and is intended for use in standard operating environments.
Samtec ZW-01-15-T-S-400-090 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-01-15-T-S-400-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.