This Samtec ZW-01-15-T-S-400-115 is a single-contact male header designed for through-hole mounting. It features a tin-plated contact and solder termination. The header is RoHS compliant and available in bulk packaging. It is not radiation hardened and is intended for use in standard environments.
Samtec ZW-01-15-T-S-400-115 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-01-15-T-S-400-115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.