
This single-contact header features a through-hole package with tin plating and solder termination. It is designed for use in applications where a simple, reliable connection is required. The header is RoHS compliant and suitable for use in a variety of environments. Operating temperature range is not specified, but it is likely suitable for use in standard temperature ranges.
Samtec ZW-01-15-T-S-430-100 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-01-15-T-S-430-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.