
This 2-row shrouded header features a 2.54mm pitch and is designed for through hole mount. It has a gold contact plating and is compliant with RoHS regulations. The header is packaged in bulk and is not radiation hardened.
Samtec ZW-02-15-F-S-200-180 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-02-15-F-S-200-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.