This 2-contact shrouded header features a 2.54mm pitch and is designed for through hole mount. It is plated with tin and compliant with RoHS regulations. The header is packaged in bulk and is not radiation hardened.
Samtec ZW-02-15-T-S-375-100 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-02-15-T-S-375-100 to view detailed technical specifications.
No datasheet is available for this part.