The ZW-03-15-S-D-304-169 is a 6-contact, 2-row through-hole connector with gold plating. It features a 2.54mm pitch and is available in bulk packaging. This connector is RoHS compliant and suitable for general use.
Samtec ZW-03-15-S-D-304-169 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-03-15-S-D-304-169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.