
This 4-pin through hole male connector features a tin plated contact plating and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The connector is not radiation hardened and has a solder termination.
Samtec ZW-04-09-T-S-355-105 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-04-09-T-S-355-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.