
This 8-position, 2-row through-hole header features a 2.54mm pitch and tin contact plating. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened and has a solder termination. It is designed for use in applications where a through-hole mounting style is required.
Samtec ZW-04-15-T-D-250-300 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-04-15-T-D-250-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.