This 8-contact, 2-row shrouded header features a 2.54mm pitch and is designed for through hole mounting. The contacts are plated with tin. The header is packaged in bulk and is RoHS compliant. It is not radiation hardened.
Samtec ZW-04-15-T-D-375-128 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-04-15-T-D-375-128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.