
The ZW-05-08-T-D-334-156 is a board stacker connector with 10 HDR contacts, a 2.54mm terminal pitch, and a maximum current rating of 3A per contact. It features a straight body orientation and a through-hole mounting style. The connector operates within a temperature range of -55°C to 105°C. It is designed for use in high-reliability applications and is suitable for solder termination.
Samtec ZW-05-08-T-D-334-156 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.49mm |
| Mating Length | 1.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-05-08-T-D-334-156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.