This 5-pin male header features solder termination, a black glass-filled polyester insulator, and a matte tin over nickel (50%) contact finish. It is designed for straight mounting style and has a total of 5 contacts. The header is suitable for use in through hole mounting applications.
Samtec ZW-05-13-F-S-780-355 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Manufacturer Series | ZW |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | MATTE TIN OVER NICKEL (50) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ZW-05-13-F-S-780-355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.