This 10-contact shrouded header features a 2.54mm pitch and is designed for through hole mounting. The contacts are tin plated for reliable connections. The header is available in bulk packaging and is compliant with RoHS regulations.
Samtec ZW-05-15-T-D-295-090 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-05-15-T-D-295-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.