
This 12-contact shrouded through hole header features a 2-row configuration with a 2.54mm pitch and gold contact plating. It is available in bulk packaging and is compliant with RoHS standards. The header is not radiation hardened and is designed for use in applications where a through hole mount is required.
Samtec ZW-06-15-G-D-225-250 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-06-15-G-D-225-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.