
This 6-contact male header features a through-hole package type with gold plating for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The header has a pitch of 2.54mm and is suitable for use in applications where a secure connection is required.
Samtec ZW-06-15-G-S-250-240 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-06-15-G-S-250-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.