This 12-contact, 2-row shrouded header features a 2.54mm pitch and is designed for through hole mounting. The contacts are plated with gold, and the connector is compliant with RoHS regulations. The header is available in bulk packaging and is not radiation hardened.
Samtec ZW-06-15-L-D-280-110 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-06-15-L-D-280-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.